LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TMUX1123DGKR

Manufacturer
MPN
TMUX1123DGKR
LCSC Part #
C1849391
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
TMUX112x 5V, Low-Leakage-Current, 1:1 (SPST), 2-Channel Precision Switches
DatasheetTI TMUX1123DGKR
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingVSSOP-8-0.65mm
Turn-on time-
FeaturesBidirectional analog channel;Glitch-free switching
Turn-off time-
Voltage - Supply1.08V~5.5V
Ron1.9Ω
Number of Channels2
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+125℃
Con10pF
Bandwidth300MHz

Introduction

AI Translation

TMUX1121, TMUX1122, and TMUX1123 are precision CMOS devices featuring two independently selectable 1:1, SPST switches. The wide supply voltage operating range of 1.08V to 5.5V supports a broad range of applications from medical devices to industrial systems. These devices support bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (Dx) pins.

Features

AI Translation
  • Wide supply voltage range: 1.08V to 5.5V
  • Low leakage current: 3pA
  • Low charge injection: -1.5pC
  • Low on-resistance: 1.9Ω
  • Operating temperature: -40°C to +125°C
  • 1.8V logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2000V

Applications

AI Translation
  • Sample-and-hold circuits
  • Feedback gain switching
  • Signal isolation
  • Field transmitters
  • Programmable logic controllers (PLC)
  • Factory automation and control
  • Ultrasonic scanners
  • Patient monitoring and diagnostics
  • Electrocardiogram (ECG)
  • Data acquisition systems (DAQ)
  • Semiconductor test equipment
  • Battery test equipment
  • Instrumentation: laboratory, analytical, portable
  • Ultrasonic smart meters: water and gas meters
  • Fiber optic networks
  • Optical test equipment