VISHAY DG406DW-T1-E3
| Manufacturer | |
| MPN | DG406DW-T1-E3 |
| LCSC Part # | C1849377 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 50Ω SOIC-28-300mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | VISHAY DG406DW-T1-E3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-28-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 50Ω | |
| Voltage - Supply | -20V~-5V;5V~20V | |
| Number of Channels | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-28-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Voltage - Supply | -20V~-5V;5V~20V | |
| Number of Channels | - | |
| Con | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance - RDS(on): 50 Ω
- Low charge injection - Q: 15 pC
- Fast transition time - tTRANS: 200 ns
- Low power: 0.2 mW
- Single supply capability
- 44 V supply max. rating
Applications
AI Translation
- Data acquisition systems
- Audio signal routing
- Medical instrumentation
- ATE systems
- Battery powered systems
- High-rel systems
- Single supply systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1278 | $ 5.13 |
| 200+ | $ 1.9843 | $ 396.86 |
| 500+ | $ 1.9146 | $ 957.30 |
| 1,500+ | $ 1.8806 | $ 2820.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-28-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 50Ω | |
| Voltage - Supply | -20V~-5V;5V~20V | |
| Number of Channels | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-28-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Voltage - Supply | -20V~-5V;5V~20V | |
| Number of Channels | - | |
| Con | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance - RDS(on): 50 Ω
- Low charge injection - Q: 15 pC
- Fast transition time - tTRANS: 200 ns
- Low power: 0.2 mW
- Single supply capability
- 44 V supply max. rating
Applications
AI Translation
- Data acquisition systems
- Audio signal routing
- Medical instrumentation
- ATE systems
- Battery powered systems
- High-rel systems
- Single supply systems
C1849377 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

