LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3307AIV#TRMPBF product image
  • LTC3307AIV#TRMPBF thumbnail 1
  • LTC3307AIV#TRMPBF thumbnail 2
  • LTC3307AIV#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3307AIV#TRMPBF

Manufacturer
MPN
LTC3307AIV#TRMPBF
LCSC Part #
C1848812
Packaging
LQFN-12-EP(2x2)
Customer #
Key Attributes
5V, 3A Synchronous Step-Down Silent Switcher
DatasheetADI LTC3307AIV#TRMPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingLQFN-12-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Operating status indication;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage2.25V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage500mV~5.5V
Output Current3A
Quiescent Current40uA

Introduction

AI Translation

The LTC3307A is a very small, high efficiency, low noise, monolithic synchronous 3A step-down DC/DC converter operating from a 2.25V to 5.5V input supply. Using constant frequency, peak current mode control at switching frequencies 1MHz to 3MHz and minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent Switcher architecture minimizes EMI emissions. The LTC3307A operates in forced continuous or pulse skip mode for low noise, or low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty cycle operation for low dropout. The device is available in a low profile 12-lead 2mm×2mm×0.74mm LQFN package with exposed pad for low thermal resistance.

Features

AI Translation
  • Pin Compatible with LTC3308(4A) and LTC3309(6A)
  • High Efficiency: 8mΩ NMOS, 31mΩ PMOS
  • Programmable Frequency 1MHz to 3MHz
  • Tiny Inductor and Capacitors
  • Peak Current Mode Control
  • 22ns Minimum On-Time Wide Bandwidth, Fast Transient Response
  • Silent Switcher Architecture
  • Ultralow EMI Emissions
  • Low Ripple Burst Mode Operation with I₀ of 40µA
  • Safely Tolerates Inductor Saturation in Overload
  • Vin Range: 2.25V to 5.5V
  • Vout Range: 0.5V to Vin
  • Vout Accuracy: ±1% Over Temperature Range
  • Precision 400mV Enable Threshold, 1μA in Shutdown
  • Power Good, Internal Compensation and Soft Start
  • Thermally Enhanced 2mm × 2mm LQFN Package
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Optical Networking
  • Servers
  • Telecom
  • Automotive
  • Industrial
  • Communications
  • Distributed DC Power Systems (POL)
  • FPGA
  • ASIC
  • µP Core Supplies
  • Battery Operated Systems