SEMTECH RCLAMP0561Z.TFT
| Manufacturer | |
| MPN | RCLAMP0561Z.TFT |
| LCSC Part # | C1848634 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 16.5VC Clamp 2.5A@8/20us Ipp ESD DIODE 0201 |
| Datasheet | SEMTECH RCLAMP0561Z.TFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100pA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100pA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Introduction
RClamp0561Z is an ultra low capacitance ESD protection device specifcally designed to protect highspeed diferential lines. It ofers desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. RClamp0561Z features extremely good ESD protection characteristics highlighted by low peak ESD clamping voltage, and high ESD withstand voltage (+/-12k contact per IEC 61000-4-2). RClamp0561Z has a typical capacitance of 0.12pF allowing it to be used in high bandwidth applications such as HDMI 2.0 4K/2K, Thunderbolt, and USB 3.1. Each device will protect one high-speed data line operating up to 5.5 volts. RClamp0561Z is in a 2-pin SGP0603P2X3 package measuring 0.62×0.32 mm with a nominal height of only 0.30mm. Leads are fnished with NiAu. The small package gives the designer the fexibility to protect single lines in applications where arrays are not practical.
Features
- High ESD withstand voltage IEC 61000-4-2 (ESD) 15kV (air), 12kV (contact)
- Ultra-Low capacitance: 0.12pF Typical
- Very small PCB area
- Protects one high-speed data line
- Working voltage: 5.5V
- Low reverse leakage current: 50nA max at VR = 5.5V
- Low Insertion Loss: 0.15dB (Typical) at 5GHz
- Large operating bandwidth: 17.5GHz
- Solid-state silicon-avalanche technology
Applications
- HDMI 1.4 and HDMI 2.0
- USB 3.0 and USB 3.1
- USB Type-C
- Thunderbolt
- MIPI / MDDI
- 10GbE
- DVI
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100pA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | 0201 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 50W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100pA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Introduction
RClamp0561Z is an ultra low capacitance ESD protection device specifcally designed to protect highspeed diferential lines. It ofers desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. RClamp0561Z features extremely good ESD protection characteristics highlighted by low peak ESD clamping voltage, and high ESD withstand voltage (+/-12k contact per IEC 61000-4-2). RClamp0561Z has a typical capacitance of 0.12pF allowing it to be used in high bandwidth applications such as HDMI 2.0 4K/2K, Thunderbolt, and USB 3.1. Each device will protect one high-speed data line operating up to 5.5 volts. RClamp0561Z is in a 2-pin SGP0603P2X3 package measuring 0.62×0.32 mm with a nominal height of only 0.30mm. Leads are fnished with NiAu. The small package gives the designer the fexibility to protect single lines in applications where arrays are not practical.
Features
- High ESD withstand voltage IEC 61000-4-2 (ESD) 15kV (air), 12kV (contact)
- Ultra-Low capacitance: 0.12pF Typical
- Very small PCB area
- Protects one high-speed data line
- Working voltage: 5.5V
- Low reverse leakage current: 50nA max at VR = 5.5V
- Low Insertion Loss: 0.15dB (Typical) at 5GHz
- Large operating bandwidth: 17.5GHz
- Solid-state silicon-avalanche technology
Applications
- HDMI 1.4 and HDMI 2.0
- USB 3.0 and USB 3.1
- USB Type-C
- Thunderbolt
- MIPI / MDDI
- 10GbE
- DVI
C1848634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



