TI CD4060BMT
| Manufacturer | |
| MPN | CD4060BMT |
| LCSC Part # | C1848233 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator |
| Datasheet | TI CD4060BMT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function;Static operation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function;Static operation |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CD4060B consists of an oscillator section and 14 ripple-carry binary counter stages.
- The oscillator configuration allows design of either RC or crystal oscillator circuits.
- A RESET input is provided which resets the counter to the all-O’s state and disables the oscillator.
- A high level on the RESET line accomplishes the reset function.
- All counter stages are master-slave flip-flops.
- The state of the counter is advanced one step in binary order on the negative transition of phi parallel (and phi 0).
- All inputs and outputs are fully buffered.
- Schmitt trigger action on the input-pulse line permits unlimited input-pulse rise and fall times.
- 12 MHz clock rate at 15 V
- Common reset
- Fully static operation
- Buffered inputs and outputs
- Schmitt trigger input-pulse line
- 100% tested for quiescent current at 20 V
- Standardized, symmetricat output characteristics
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for description of "B' Series CMOS Devices"
- All active components on chip
- RC or crystai oscillator configuration
- RC oscillator frequency of 690 kHz min. at 15 V
Applications
AI Translation
- Control counters
- Timers
- Frequency dividers
- Time-delay circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function;Static operation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function;Static operation |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CD4060B consists of an oscillator section and 14 ripple-carry binary counter stages.
- The oscillator configuration allows design of either RC or crystal oscillator circuits.
- A RESET input is provided which resets the counter to the all-O’s state and disables the oscillator.
- A high level on the RESET line accomplishes the reset function.
- All counter stages are master-slave flip-flops.
- The state of the counter is advanced one step in binary order on the negative transition of phi parallel (and phi 0).
- All inputs and outputs are fully buffered.
- Schmitt trigger action on the input-pulse line permits unlimited input-pulse rise and fall times.
- 12 MHz clock rate at 15 V
- Common reset
- Fully static operation
- Buffered inputs and outputs
- Schmitt trigger input-pulse line
- 100% tested for quiescent current at 20 V
- Standardized, symmetricat output characteristics
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for description of "B' Series CMOS Devices"
- All active components on chip
- RC or crystai oscillator configuration
- RC oscillator frequency of 690 kHz min. at 15 V
Applications
AI Translation
- Control counters
- Timers
- Frequency dividers
- Time-delay circuits
C1848233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

