LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA4703EA/250

Manufacturer
MPN
OPA4703EA/250
LCSC Part #
C1848195
Packaging
TSSOP-14
Customer #
Key Attributes
40mA 4 160uV 600V/ms 90dB 1pA 160uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA4703EA/250
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Output Current40mA
Number of Channels4
Vos - Input Offset Voltage160uV
Slew Rate600V/ms
Input Offset Current(Ios)0.5pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current160uA
Gain Bandwidth Product1MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density45nV/√Hz@1kHz
Dual Supply-6V~-2V;2V~6V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply4V~12V

Introduction

AI Translation

The OPA703 and OPA704 series op amps are optimized for applications requiring rail-to-rail input and output swing. Single, dual, and quad versions are offered in a variety of packages. While the quiescent current is less than 200μA per amplifier, the OPA703 still offers excellent dynamic performance (1MHz GBW and 0.6V/μs SR) and unity-gain stability. The OPA704 is optimized for gains of 5 or greater and provides 3MHz GBW and 3V/μs slew rate. The OPA703 and OPA704 series are fully specified and guaranteed over the supply range of ±2V to ±6V. Input swing extends 300mV beyond the rail and the output swings to within 40mV of the rail. The single versions (OPA703 and OPA704) are available in the MicroSIZE SOT23-5 and in the standard SO-8 surfacemount, as well as the DIP-8 packages. Dual versions (OPA2703 and OPA2704) are available in the MSOP-8, SO-8, and DIP-8 packages. The quad OPA4703 and OPA4704 are available in the TSSOP-14 and SO-14 packages. All are specified for operation from -40°C to +85°C.

Features

AI Translation
  • RAIL-TO-RAIL INPUT AND OUTPUT
  • WIDE SUPPLY RANGE: Single Supply: 4V to 12V; Dual Supplies: ±2 to ±6
  • LOW QUIESCENT CURRENT: 160μA
  • FULL-SCALE CMRR: 90dB
  • LOW OFFSET: 160μV
  • HIGH SPEED: OPA703: 1MHz, 0.6V/µs; OPA704: 3MHz, 3V/µs
  • MicroSIZE PACKAGES: SOT23-5, MSOP-8, TSSOP-14
  • LOW INPUT BIAS CURRENT: 1pA

Applications

AI Translation
  • AUTOMOTIVE APPLICATIONS: Audio, Sensor Applications, Security Systems
  • PORTABLE EQUIPMENT
  • ACTIVE FILTERS