TI LMV931Q1MF/NOPB
| Manufacturer | |
| MPN | LMV931Q1MF/NOPB |
| LCSC Part # | C1848140 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 8mA 1 6mV 350V/ms 81dB 15nA 103uA 1.4MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LMV931Q1MF/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 81dB | |
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 103uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 81dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 103uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LMV93x-N-Q1 series (single, dual, and quad) are low-voltage, low-power op-amps that meet AEC-Q100 Grade 1 requirements for automotive applications. The LMV93x-N-Q1 series operates from a supply voltage of 1.8V to 5.5V with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supply rails, providing enhanced operation beyond the supply voltage range. Output swing is rail-to-rail with no load, and within 105mV of the rails with a 1.8V supply and 600Ω load. The LMV93x-N-Q1 devices are optimized for 1.8V operation, making them ideal for portable dual-cell battery-powered systems and single-cell Li-ion battery systems. The LMV93x-N-Q1 devices offer an excellent speed-to-power ratio, achieving a gain-bandwidth product of 1.4 MHz at very low supply current from a 1.8V supply. The LMV93x-N-Q1 devices can drive 600Ω loads and capacitive loads up to 1000pF while minimizing ringing. These devices also feature a high DC gain of 101dB, suitable for low-frequency applications.
Features
- Qualified for automotive applications
- Qualified per AEC-Q100:
- Device temperature grade 1: ambient operating temperature range of -40°C to +125°C
- Device HBM ESD classification level 02
- Device CDM ESD classification level C5
- Typical 1.8V supply (unless otherwise noted)
- Operates at specified voltages of 1.8V, 2.7V, and 5V
Applications
- Engine Control Unit (ECU)
- Body Control Module (BCM)
- Battery Management System (BMS)
- Ultrasonic ranging and LiDAR
- Occupant detection infotainment systems
- High-side current sense amplifier
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2197 | $ 2.22 |
| 200+ | $ 0.8594 | $ 171.88 |
| 500+ | $ 0.8292 | $ 414.60 |
| 1,000+ | $ 0.815 | $ 815.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 81dB | |
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 103uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 81dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15nA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 103uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LMV93x-N-Q1 series (single, dual, and quad) are low-voltage, low-power op-amps that meet AEC-Q100 Grade 1 requirements for automotive applications. The LMV93x-N-Q1 series operates from a supply voltage of 1.8V to 5.5V with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supply rails, providing enhanced operation beyond the supply voltage range. Output swing is rail-to-rail with no load, and within 105mV of the rails with a 1.8V supply and 600Ω load. The LMV93x-N-Q1 devices are optimized for 1.8V operation, making them ideal for portable dual-cell battery-powered systems and single-cell Li-ion battery systems. The LMV93x-N-Q1 devices offer an excellent speed-to-power ratio, achieving a gain-bandwidth product of 1.4 MHz at very low supply current from a 1.8V supply. The LMV93x-N-Q1 devices can drive 600Ω loads and capacitive loads up to 1000pF while minimizing ringing. These devices also feature a high DC gain of 101dB, suitable for low-frequency applications.
Features
- Qualified for automotive applications
- Qualified per AEC-Q100:
- Device temperature grade 1: ambient operating temperature range of -40°C to +125°C
- Device HBM ESD classification level 02
- Device CDM ESD classification level C5
- Typical 1.8V supply (unless otherwise noted)
- Operates at specified voltages of 1.8V, 2.7V, and 5V
Applications
- Engine Control Unit (ECU)
- Body Control Module (BCM)
- Battery Management System (BMS)
- Ultrasonic ranging and LiDAR
- Occupant detection infotainment systems
- High-side current sense amplifier
C1848140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LMV931MF/NOPB | TI | Similar | SOT-23-5 | 7 | $ 1.7673 | ||
| LMV611MFX/NOPB | TI | Similar | SOT-23-5 | 81 | $ 0.4403 | ||
| LMV611MF(UMW) | UMW | Similar | SOT-23-5 | 3,050 | $ 0.1397 | ||
| LMV931Q1MFX/NOPB | TI | Similar | SOT-23-5 | 102 | $ 1.7323 | ||
| LMV611MF/NOPB | TI | Similar | SOT-23-5 | 54 | $ 0.9249 |

