Knowles 2225Y2000122FFT
| Manufacturer | |
| MPN | 2225Y2000122FFT |
| LCSC Part # | C1847612 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±1% 200V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y2000122FFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1782 | $ 5.18 |
| 200+ | $ 2.0041 | $ 400.82 |
| 500+ | $ 1.9343 | $ 967.15 |
| 1,000+ | $ 1.8994 | $ 1899.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2000122FFR | Knowles | 2225 | 0 | $ 18.5803 | ||
| 2225J2000122FFT | Knowles | 2225 | 0 | $ 5.0386 | ||
| 2225Y2500122FFT | Knowles | 2225 | 0 | $ 5.1782 | ||
| 2225J2500122FFR | Knowles | 2225 | 0 | $ 18.5803 | ||
| 2225Y2500122FFR | Knowles | 2225 | 0 | $ 19.1545 | ||
| 2225J5000122FFR | Knowles | 2225 | 0 | $ 10.4354 | ||
| 2225J5000122FCT | Knowles | 2225 | 0 | $ 2.0421 | ||
| 2225Y5000122FCT | Knowles | 2225 | 0 | $ 2.4845 | ||
| 2225Y5000122FCR | Knowles | 2225 | 0 | $ 7.4102 | ||
| 2225Y5000122FFR | Knowles | 2225 | 0 | $ 10.758 | ||
| 2225J5000122FFT | Knowles | 2225 | 0 | $ 5.0386 | ||
| 2225J1K00122FCR | Knowles | 2225 | 0 | $ 7.7989 | ||
| 2225Y1K00122FCR | Knowles | 2225 | 0 | $ 7.8285 | ||
| 2225J1K00122FFR | Knowles | 2225 | 0 | $ 11.0189 | ||
| 2225Y1K00122FFT | Knowles | 2225 | 0 | $ 6.7636 | ||
| 2225Y1K00122FFR | Knowles | 2225 | 0 | $ 11.3615 | ||
| C2225C122FZGAC7800 | KEMET | 2225 | 0 | $ 3.7338 | ||
| 2225J2K50122FCT | Knowles | 2225 | 0 | $ 2.2847 | ||
| VJ2225A122JBCAT4X | VISHAY | 2225 | 0 | $ 1.9062 | ||
| VJ2225A122KBCAT4X | VISHAY | 2225 | 0 | $ 1.9062 |

