Knowles 1808Y5000121JDT
| Manufacturer | |
| MPN | 1808Y5000121JDT |
| LCSC Part # | C1846829 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 120pF X7R ±5% 500V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y5000121JDT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3545 | $ 0.35 |
| 200+ | $ 0.1372 | $ 27.44 |
| 500+ | $ 0.1324 | $ 66.20 |
| 1,500+ | $ 0.13 | $ 195.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J5000121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y6300121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J6300121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y1K00121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J1K00121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808J1K20121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y1K20121JXT | Knowles | 1808 | 0 | $ 0.2904 | ||
| 1808J1K50121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y1K50121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808Y2K00121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J2K00121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y2K50121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J2K50121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808J3K00121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y3K00121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808Y4K00121JXT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J4K00121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808J5K00121JXT | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y5K00121JXT | Knowles | 1808 | 0 | $ 0.2904 | ||
| 1808J6K00121JXT | Knowles | 1808 | 0 | $ 0.3017 |

