Knowles 1808Y3K00270GCR
| Manufacturer | |
| MPN | 1808Y3K00270GCR |
| LCSC Part # | C1846699 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 27pF C0G ±2% 3kV 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y3K00270GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7255 | $ 0.73 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y3K00270GCT | Knowles | 1808 | 0 | $ 0.3752 | ||
| 1808J3K00270GCT | Knowles | 1808 | 0 | $ 0.3266 | ||
| 1808Y4K00270GCT | Knowles | 1808 | 0 | $ 0.3421 | ||
| 1808J4K00270GCT | Knowles | 1808 | 0 | $ 0.2967 | ||
| 1808J5K00270GCT | Knowles | 1808 | 0 | $ 0.2967 | ||
| 1808Y5K00270GCT | Knowles | 1808 | 0 | $ 0.3421 | ||
| 1808Y6K00270GCT | Knowles | 1808 | 0 | $ 0.6097 | ||
| 1808N270G302CT | Walsin | 1808 | 0 | $ 0.2059 | ||
| 1808Y3K00270FCT | Knowles | 1808 | 0 | $ 0.7539 | ||
| 1808Y4K00270FCT | Knowles | 1808 | 0 | $ 0.6852 | ||
| 1808Y5K00270FCT | Knowles | 1808 | 0 | $ 0.6852 | ||
| 1808J5K00270FCT | Knowles | 1808 | 0 | $ 0.5931 | ||
| 1808Y6K00270FCT | Knowles | 1808 | 0 | $ 1.6556 | ||
| C1808C270JHGAC7800 | KEMET | 1808 | 0 | $ 0.8011 | ||
| 1808Y3K00270KCT | Knowles | 1808 | 0 | $ 0.2206 | ||
| 1808J3K00270JCT | Knowles | 1808 | 0 | $ 0.2028 | ||
| HC1808CG270J302 | Meritek | 1808 | 0 | $ 0.2117 | ||
| VJ1808A270JBHAT4X | VISHAY | 1808 | 0 | $ 0.291 | ||
| VJ1808A270KBHAT4X | VISHAY | 1808 | 0 | $ 0.291 | ||
| 1808N270J302CT | Walsin | 1808 | 0 | $ 0.0889 |

