Knowles 1808Y2000393KXT
| Manufacturer | |
| MPN | 1808Y2000393KXT |
| LCSC Part # | C1846669 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 39nF X7R ±10% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y2000393KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1832 | $ 0.18 |
| 200+ | $ 0.0709 | $ 14.18 |
| 500+ | $ 0.0684 | $ 34.20 |
| 1,500+ | $ 0.0672 | $ 100.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000393KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500393KXT | Knowles | 1808 | 0 | $ 0.1832 | ||
| 1808J2500393KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000393KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y5000393KXT | Knowles | 1808 | 0 | $ 0.1869 | ||
| 1808J6300393KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300393KXT | Knowles | 1808 | 0 | $ 0.1832 | ||
| 1808J1K00393KXT | Knowles | 1808 | 0 | $ 0.1818 | ||
| 1808Y1K00393KXT | Knowles | 1808 | 0 | $ 0.2109 | ||
| 1808J2000393JXT | Knowles | 1808 | 0 | $ 0.1815 | ||
| 1808Y2000393JXT | Knowles | 1808 | 0 | $ 0.2146 | ||
| 1808J2500393JXT | Knowles | 1808 | 0 | $ 0.1815 | ||
| 1808Y2500393JXT | Knowles | 1808 | 0 | $ 0.2146 | ||
| 1808J5000393JDT | Knowles | 1808 | 0 | $ 0.3736 | ||
| 1808Y5000393JXT | Knowles | 1808 | 0 | $ 0.2146 | ||
| 1808J5000393JXT | Knowles | 1808 | 0 | $ 0.1851 | ||
| 1808J6300393JXT | Knowles | 1808 | 0 | $ 0.1815 | ||
| 1808Y6300393JXT | Knowles | 1808 | 0 | $ 0.2146 | ||
| 1808J1K00393JXT | Knowles | 1808 | 0 | $ 0.2128 | ||
| 1808Y1K00393JXT | Knowles | 1808 | 0 | $ 0.247 |

