Knowles 0505Y2001P70CQT
| Manufacturer | |
| MPN | 0505Y2001P70CQT |
| LCSC Part # | C1846607 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 1.7pF C0G 200V 0505 Ceramic Capacitors |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6668 | $ 0.67 |
| 200+ | $ 0.2578 | $ 51.56 |
| 500+ | $ 0.2501 | $ 125.05 |
| 1,000+ | $ 0.2455 | $ 245.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505Y2001P70DQT | Knowles | 0505 | 0 | $ 0.6668 | ||
| VJ0505D1R7BXPAJ | VISHAY | 0505 | 0 | $ 0.114 | ||
| 0505J2001P70DQT | Knowles | 0505 | 0 | $ 0.4363 | ||
| 0505J2001P70CQT | Knowles | 0505 | 0 | $ 0.4363 | ||
| 0505Y2001P70BQT | Knowles | 0505 | 0 | $ 0.482 | ||
| 0505J2001P70HQT | Knowles | 0505 | 0 | $ 0.8305 | ||
| 0505Y2001P70HQT | Knowles | 0505 | 0 | $ 0.815 | ||
| C11AH1R7C-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4118 | ||
| C11AH1R7C-9UN-X1T | Knowles | 0505 | 0 | $ 0.4118 | ||
| C11CF1R7C-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4118 |

