Knowles 0603Y0250470JFT
| Manufacturer | |
| MPN | 0603Y0250470JFT |
| LCSC Part # | C1846408 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF C0G ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0250470JFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.322 | $ 0.32 |
| 200+ | $ 0.1246 | $ 24.92 |
| 500+ | $ 0.1203 | $ 60.15 |
| 1,000+ | $ 0.1181 | $ 118.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10C470JB8NNNC | Samsung Electro-Mechanics | 0603 | 528,200 | $ 0.0077 | ||
| 0603CG470J500NT | FH | 0603 | 431,100 | $ 0.0086 | ||
| FN18N470J500PSG | PSA | 0603 | 339,400 | $ 0.0075 | ||
| FCC0603N470J500CT | FOJAN | 0603 | 139,300 | $0.0070 $0.0073 | ||
| C0603C470J3GACTU | KEMET | 0603 | 100 | $ 0.0172 | ||
| C0603X470J3GACAUTO | KEMET | 0603 | 0 | $ 0.0946 | ||
| C0603C470J3GACAUTO | KEMET | 0603 | 0 | $ 0.0206 | ||
| C0603C470J3GAC7867 | KEMET | 0603 | 0 | $ 0.0217 | ||
| C0603C470J3GAL7867 | KEMET | 0603 | 0 | $ 0.0852 | ||
| 0603Y0250470JCT | Knowles | 0603 | 0 | $ 0.119 | ||
| MA0603CG470J250 | Meritek | 0603 | 0 | $ 0.0083 | ||
| VJ0603A470JXXPW1BC | VISHAY | 0603 | 0 | $ 0.011 | ||
| VJ0603A470JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0155 | ||
| VJ0603D470JLXAC | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JXXAJ | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JXXAP | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JLXAJ | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JLXAP | VISHAY | 0603 | 0 | $ 0.1443 | ||
| 0603CG470J250NT | FH | 0603 | 0 | $ 0.0039 | ||
| 0603N470J250CT | Walsin | 0603 | 0 | $ 0.004 |

