VISHAY GA1206A681KBABT31G
| Manufacturer | |
| MPN | GA1206A681KBABT31G |
| LCSC Part # | C1846095 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF C0G ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A681KBABT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0852 | $ 0.09 |
| 200+ | $ 0.033 | $ 6.60 |
| 500+ | $ 0.0318 | $ 15.90 |
| 1,000+ | $ 0.0313 | $ 31.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C681K5GACTU | KEMET | 1206 | 0 | $ 0.0831 | ||
| C1206C681K5GALTU | KEMET | 1206 | 0 | $ 0.0749 | ||
| C1206C681K5GAL7800 | KEMET | 1206 | 0 | $ 0.0917 | ||
| C1206C681K5GACAUTO | KEMET | 1206 | 0 | $ 0.1247 | ||
| C1206C681K5GAC7800 | KEMET | 1206 | 0 | $ 0.0673 | ||
| 1206Y0630681KAT | Knowles | 1206 | 0 | $ 0.3752 | ||
| MA1206CG681K500 | Meritek | 1206 | 0 | $ 0.0828 | ||
| VJ1206A681KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206A681KBABR31G | VISHAY | 1206 | 0 | $ 0.0852 | ||
| GA1206A681KXABT31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| GA1206A681KXABR31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| VJ1206A681KXAMP | VISHAY | 1206 | 0 | $ 0.0552 | ||
| VJ1206A681KXAMT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXAMR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXAAT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXAAR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A681KXAPW1BC | VISHAY | 1206 | 0 | $ 0.1001 | ||
| VJ1206A681KXACW1BC | VISHAY | 1206 | 0 | $ 0.1098 | ||
| VJ1206A681KBAAT4X | VISHAY | 1206 | 0 | $ 0.2354 | ||
| 1206N681K500CT | Walsin | 1206 | 0 | $ 0.0499 |

