MICROCHIP PIC16LF1783-I/SS
| Manufacturer | |
| MPN | PIC16LF1783-I/SS |
| LCSC Part # | C184587 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 28-Pin 8-Bit Advanced Analog Flash Microcontroller |
| Datasheet | MICROCHIP PIC16LF1783-I/SS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 7KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 7KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 49 Instructions
- Operating Speed: DC – 32 MHz clock input, DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes
- Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Up to 4 KW Flash Program Memory: Self-programmable under software control, Programmable code protection, Programmable write protection
- 256 Bytes of Data EEPROM
- Up to 512 Bytes of RAM
- Two Programmable Switch Mode Controller (PSMC) modules: Digital and/or analog feedback control of PWM frequency and pulse begin/end times, 16-bit Period, Duty Cycle and Phase, 16 ns clock resolution, Supports Single PWM, Complementary, Push-Pull and 3-phase modes of operation, Dead-band control with 8-bit counter, Auto-shutdown and restart, Leading and falling edge blanking, Burst mode
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @1.8V, typical
- Timer1 Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 32 μA/MHz @ 1.8V, typical
- Analog-to-Digital Converter (ADC): Fully differential 12-bit converter, Up to 75 ksps conversion rate, 11 single-ended channels, 5 differential channels, Positive and negative reference selection
- 8-bit Digital-to-Analog Converter (DAC): Output available externally, Positive and negative reference selection, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Three High-Speed Comparators: 50 ns response time, Rail-to-rail inputs, Software selectable hysteresis, Internal connection to op amps, FVR and DAC
- Two Operational Amplifiers: Rail-to-rail inputs/outputs, High/Low selectable Gain Bandwidth Product, Internal connection to DAC and FVR
- Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels, Internal connection to ADC, comparators and DAC
- 25 I/O Pins and 1 Input-only Pin: High current sink/source for LED drivers, Individually programmable interrupt-on-change pins, Individually programmable weak pull-ups, Individual input level selection, Individually programmable slew rate control, Individually programmable open drain outputs
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator driver
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture/Compare/PWM modules (CCP): 16-bit capture, maximum resolution 12.5 ns, 16-bit compare, max resolution 31.25 ns, 10-bit PWM, max frequency 32 kHz
- Master Synchronous Serial Port (SSP) with SPI and I²C: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-baud detect, Auto-wake-up on start
- Operate up to 32 MHz from Precision Internal Oscillator: Factory calibrated to ±1%, typical, Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 32.768 kHz Timer1 Oscillator: Available as system clock, Low-power RTC
- External Oscillator Block with: 4 crystal/resonator modes up to 32 MHz using 4x PLL, 3 external clock modes up to 32 MHz
- 4x Phase-Locked Loop (PLL)
- Fail-Safe Clock Monitor: Detect and recover from external oscillator failure
- Two-Speed Start-up: Minimize latency between code execution and external oscillator start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debug (ICD)
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1782/3), 2.3V to 5.5V (PIC16F1782/3)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 7KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 7KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 49 Instructions
- Operating Speed: DC – 32 MHz clock input, DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes
- Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- Up to 4 KW Flash Program Memory: Self-programmable under software control, Programmable code protection, Programmable write protection
- 256 Bytes of Data EEPROM
- Up to 512 Bytes of RAM
- Two Programmable Switch Mode Controller (PSMC) modules: Digital and/or analog feedback control of PWM frequency and pulse begin/end times, 16-bit Period, Duty Cycle and Phase, 16 ns clock resolution, Supports Single PWM, Complementary, Push-Pull and 3-phase modes of operation, Dead-band control with 8-bit counter, Auto-shutdown and restart, Leading and falling edge blanking, Burst mode
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @1.8V, typical
- Timer1 Oscillator: 500 nA @ 32 kHz
- Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 32 μA/MHz @ 1.8V, typical
- Analog-to-Digital Converter (ADC): Fully differential 12-bit converter, Up to 75 ksps conversion rate, 11 single-ended channels, 5 differential channels, Positive and negative reference selection
- 8-bit Digital-to-Analog Converter (DAC): Output available externally, Positive and negative reference selection, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
- Three High-Speed Comparators: 50 ns response time, Rail-to-rail inputs, Software selectable hysteresis, Internal connection to op amps, FVR and DAC
- Two Operational Amplifiers: Rail-to-rail inputs/outputs, High/Low selectable Gain Bandwidth Product, Internal connection to DAC and FVR
- Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels, Internal connection to ADC, comparators and DAC
- 25 I/O Pins and 1 Input-only Pin: High current sink/source for LED drivers, Individually programmable interrupt-on-change pins, Individually programmable weak pull-ups, Individual input level selection, Individually programmable slew rate control, Individually programmable open drain outputs
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator driver
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture/Compare/PWM modules (CCP): 16-bit capture, maximum resolution 12.5 ns, 16-bit compare, max resolution 31.25 ns, 10-bit PWM, max frequency 32 kHz
- Master Synchronous Serial Port (SSP) with SPI and I²C: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-baud detect, Auto-wake-up on start
- Operate up to 32 MHz from Precision Internal Oscillator: Factory calibrated to ±1%, typical, Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 32.768 kHz Timer1 Oscillator: Available as system clock, Low-power RTC
- External Oscillator Block with: 4 crystal/resonator modes up to 32 MHz using 4x PLL, 3 external clock modes up to 32 MHz
- 4x Phase-Locked Loop (PLL)
- Fail-Safe Clock Monitor: Detect and recover from external oscillator failure
- Two-Speed Start-up: Minimize latency between code execution and external oscillator start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debug (ICD)
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1782/3), 2.3V to 5.5V (PIC16F1782/3)
C184587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



