Knowles 2220J2K50271JXR
| Manufacturer | |
| MPN | 2220J2K50271JXR |
| LCSC Part # | C1845184 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 270pF X7R ±5% 2.5kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J2K50271JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1103 | $ 2.11 |
| 200+ | $ 0.8166 | $ 163.32 |
| 500+ | $ 0.788 | $ 394.00 |
| 1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2K50271JXT | Knowles | 2220 | 0 | $ 0.4963 | ||
| 2220Y2K50271JXR | Knowles | 2220 | 0 | $ 2.1192 | ||
| 2220Y2K50271JXT | Knowles | 2220 | 0 | $ 0.5692 | ||
| 2220Y3K00271JXT | Knowles | 2220 | 0 | $ 0.7975 | ||
| 2220Y3K00271JXR | Knowles | 2220 | 0 | $ 2.2443 | ||
| 2220J3K00271JXT | Knowles | 2220 | 0 | $ 0.7975 | ||
| 2220J4K00271JXT | Knowles | 2220 | 0 | $ 0.7349 | ||
| 2220Y4K00271JXT | Knowles | 2220 | 0 | $ 0.7597 | ||
| 2220J5K00271JXT | Knowles | 2220 | 0 | $ 0.769 | ||
| 2220Y5K00271JXT | Knowles | 2220 | 0 | $ 0.7907 | ||
| 2220J6K00271JXT | Knowles | 2220 | 0 | $ 0.8015 | ||
| 2220Y6K00271JXT | Knowles | 2220 | 0 | $ 0.9095 | ||
| 2220Y2K50271KXT | Knowles | 2220 | 0 | $ 0.441 | ||
| 2220J2K50271MXT | Knowles | 2220 | 0 | $ 0.358 | ||
| 2220Y2K50271MXT | Knowles | 2220 | 0 | $ 0.4263 | ||
| 2220J2K50271KXT | Knowles | 2220 | 0 | $ 0.3704 | ||
| 2220Y3K00271KXT | Knowles | 2220 | 0 | $ 0.6184 | ||
| 2220J3K00271MXT | Knowles | 2220 | 0 | $ 0.5994 | ||
| 2220Y3K00271MXT | Knowles | 2220 | 0 | $ 0.5978 | ||
| 2220J3K00271KXT | Knowles | 2220 | 0 | $ 0.62 |

