TI DRV5011ADDMRT
| Manufacturer | |
| MPN | DRV5011ADDMRT |
| LCSC Part # | C1845105 |
| Packaging | SON-4(1.1x1.4) |
| Customer # | |
| Key Attributes | Digital Switch Push-Pull Hall Effect SON-4(1.1x1.4) |
| Datasheet | TI DRV5011ADDMRT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SON-4(1.1x1.4) | |
| Sample Frequency | 30kHz | |
| Operation Points | ±6Gs | |
| Supply Current | 3mA | |
| Release Points | ±3.8mT | |
| Operating Temperature | -40℃~+135℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SON-4(1.1x1.4) | |
| Sample Frequency | 30kHz | |
| Operation Points | ±6Gs | |
| Supply Current | 3mA |
| Type | Description | |
|---|---|---|
| Release Points | ±3.8mT | |
| Operating Temperature | -40℃~+135℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Brushless DC motor sensor incremental rotary encoding
- Brushed DC motor feedback motor speed (tachometer)
- Mechanical travel
- Fluid measurement
- Knob rotation
- Wheel speed
- E-bike
- Flow meter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SON-4(1.1x1.4) | |
| Sample Frequency | 30kHz | |
| Operation Points | ±6Gs | |
| Supply Current | 3mA | |
| Release Points | ±3.8mT | |
| Operating Temperature | -40℃~+135℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SON-4(1.1x1.4) | |
| Sample Frequency | 30kHz | |
| Operation Points | ±6Gs | |
| Supply Current | 3mA |
| Type | Description | |
|---|---|---|
| Release Points | ±3.8mT | |
| Operating Temperature | -40℃~+135℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Brushless DC motor sensor incremental rotary encoding
- Brushed DC motor feedback motor speed (tachometer)
- Mechanical travel
- Fluid measurement
- Knob rotation
- Wheel speed
- E-bike
- Flow meter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



