LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N20R5FRS70 product image
Images for reference only

VISHAY RWR89N20R5FRS70

Manufacturer
MPN
RWR89N20R5FRS70
LCSC Part #
C1844988
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 20.5Ω ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89N20R5FRS70
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8021$ 6.80
200+$ 2.6332$ 526.64
500+$ 2.5406$ 1270.30
1,000+$ 2.4943$ 2494.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance20.5Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S20R5FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S20R5FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0137
RWR89N20R5FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S20R5FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N20R5FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N20R5FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.235
RWR89N20R5FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 13.3897
RWR89S20R5FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S20R5FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S20R5FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S20R5FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S20R5FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89N20R5FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N20R5FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89N20R5FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 12.3479
RWR89S20R5FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.1809
RWR89N20R5FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 9.9061
RWR89S20R5FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697
RWR89N20R5FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 7.0632