LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi QSB34CGR

Manufacturer
MPN
QSB34CGR
LCSC Part #
C184495
Packaging
SMD,4.5x4mm
Customer #
Key Attributes
Surface-Mount Silicon Pin Photodiode
Datasheetonsemi QSB34CGR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
Manufactureronsemi
PackagingSMD,4.5x4mm
Length4.5mm
Width4mm
Height1.8mm
Interface-
Measurement Type-
Operating Temperature-25℃~+85℃
Features-
Voltage - Supply32V

Features

AI Translation
  • Daylight Filter (QSB34GR and QSB34ZR Only)
  • Surface-Mount Packages:
    • QSB34GR / QSB34CGR for Over-Mount Board
    • QSB34ZR / QSB34CZR for Under-Mount Board
  • Fast PIN Photodiode
  • Wide Reception Angle: 120°
  • Large Chip Size: 3 mm × 3 mm
  • Sensitive Area: 2.55 mm × 2.55 mm
  • High Sensitivity
  • Low Capacitance
  • Available in 0.470 inch (12 mm) Width Tape on 7 inch (178 mm) Diameter Reel: 1,000 Units per Reel