LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR84SR150DRRSL

Manufacturer
MPN
RWR84SR150DRRSL
LCSC Part #
C1844914
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 150mΩ ±0.5% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84SR150DRRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance150mΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃