LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84NR348FPRSL product image
Images for reference only

VISHAY RWR84NR348FPRSL

Manufacturer
MPN
RWR84NR348FPRSL
LCSC Part #
C1844738
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 348mΩ ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84NR348FPRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.4558$ 30.46
200+$ 11.786$ 2357.20
500+$ 11.3723$ 5686.15
1,000+$ 11.1671$ 11167.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance348mΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR84NR348FRRSLVISHAYDirectThrough Hole,D7.9xL22.2mm0$ 31.6294
RWR84SR348FSB12VISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 24.5381
RWR84NR348FRB12VISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 27.2948
RWR84NR348FPB12VISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 27.2948
RWR84SR348FSBSLVISHAYSimilarThrough Hole,D7.9xL22.2mm0$ 28.8382
5 more alternative parts.View all substitutes