VISHAY RWR80N1R00BSRSL
| Manufacturer | |
| MPN | RWR80N1R00BSRSL |
| LCSC Part # | C1844471 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 1Ω ±0.1% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | VISHAY RWR80N1R00BSRSL |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 1Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 1Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.217 | $ 42.22 |
| 200+ | $ 16.3377 | $ 3267.54 |
| 500+ | $ 15.7635 | $ 7881.75 |
| 1,000+ | $ 15.4795 | $ 15479.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 1Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 1Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80S1R00BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 24.4054 | ||
| RWR80S1R00BPBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.894 | ||
| RWR80S1R00BRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.894 | ||
| RWR80N1R00BRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 27.0509 | ||
| RWR80S1R00BSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.3814 | ||
| RWR80N1R00BSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 44.3439 | ||
| RWR80N1R00BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 36.9353 | ||
| RWR80S1R00BRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.0118 | ||
| RWR80S1R00BSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 21.0422 | ||
| RWR80N1R00BRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 24.018 | ||
| RWR80S1R00BRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.8906 | ||
| RWR80S1R00BPRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.8906 | ||
| RWR80S1R00BSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 26.3687 | ||
| RWR80N1R00BRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 30.1764 | ||
| RWR80S1R00BRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.1169 | ||
| RWR80S1R00BPB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.1169 | ||
| RWR80N1R00BRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 33.8706 |

