LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81NR681DSS73 product image
Images for reference only

VISHAY RWR81NR681DSS73

Manufacturer
MPN
RWR81NR681DSS73
LCSC Part #
C1844395
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 681mΩ ±0.5% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81NR681DSS73
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.9314$ 31.93
200+$ 12.3571$ 2471.42
500+$ 11.9234$ 5961.70
1,000+$ 11.7088$ 11708.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance681mΩ
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81NR681DSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 42.126
RWR81NR681DSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 35.1202
RWR81NR681DSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 40.104
RWR81NR681DSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 33.1503