LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N1210BSRSL product image
Images for reference only

VISHAY RWR81N1210BSRSL

Manufacturer
MPN
RWR81N1210BSRSL
LCSC Part #
C1844373
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 121Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N1210BSRSL
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.8984$ 37.90
200+$ 14.6676$ 2933.52
500+$ 14.1521$ 7076.05
1,000+$ 13.8975$ 13897.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance121Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S1210BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 21.922
RWR81S1210BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 25.5506
RWR81N1210BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 39.8092
RWR81N1210BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 34.1663
RWR81S1210BSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 23.7386
RWR81N1210BSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 30.1641
RWR81N1210BSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 31.3162