VISHAY RWR81SR499DSRSL
| Manufacturer | |
| MPN | RWR81SR499DSRSL |
| LCSC Part # | C1843784 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 499mΩ ±0.5% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81SR499DSRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.1339 | $ 25.13 |
| 200+ | $ 9.727 | $ 1945.40 |
| 500+ | $ 9.3843 | $ 4692.15 |
| 1,000+ | $ 9.2161 | $ 9216.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81SR499DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.5893 | ||
| RWR81SR499DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 19.8213 | ||
| RWR81SR499DSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 27.0509 | ||
| RWR81NR499DSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 42.126 | ||
| RWR81NR499DMBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 31.0346 | ||
| RWR81SR499DRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2941 | ||
| RWR81SR499DRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2941 | ||
| RWR81SR499DSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 20.059 | ||
| RWR81SR499DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.9197 | ||
| RWR81SR499DSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 20.059 | ||
| RWR81NR499DRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.8619 | ||
| RWR81NR499DRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.8619 | ||
| RWR81NR499DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 28.7163 | ||
| RWR81NR499DMRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 28.7163 | ||
| RWR81NR499DSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 40.104 | ||
| RWR81SR499DSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 24.216 | ||
| RWR81NR499DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 26.846 | ||
| RWR81NR499DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 32.2294 | ||
| RWR81NR499DSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 36.4729 | ||
| RWR81NR499DMB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 26.846 |

