LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S1050FRRSL product image
Images for reference only

VISHAY RWR84S1050FRRSL

Manufacturer
MPN
RWR84S1050FRRSL
LCSC Part #
C1843290
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 105Ω ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84S1050FRRSL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0118$ 15.01
200+$ 5.8097$ 1161.94
500+$ 5.6059$ 2802.95
1,000+$ 5.5041$ 5504.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance105Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S1050FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S1050FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.6231