LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80SR422DRRSL product image
Images for reference only

VISHAY RWR80SR422DRRSL

Manufacturer
MPN
RWR80SR422DRRSL
LCSC Part #
C1842931
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 422mΩ ±0.5% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80SR422DRRSL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6206$ 19.62
200+$ 7.5939$ 1518.78
500+$ 7.3269$ 3663.45
1,000+$ 7.1942$ 7194.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance422mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80SR422DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 22.638
RWR80SR422DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 18.8527