LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S5560BRRSL product image
Images for reference only

VISHAY RWR81S5560BRRSL

Manufacturer
MPN
RWR81S5560BRRSL
LCSC Part #
C1842435
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 556Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81S5560BRRSL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0168$ 17.02
200+$ 6.586$ 1317.20
500+$ 6.3545$ 3177.25
1,000+$ 6.2403$ 6240.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance556Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S5560BRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 15.7373
RWR81S5560BRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 18.8227