VISHAY RWR81S1000BSS70
| Manufacturer | |
| MPN | RWR81S1000BSS70 |
| LCSC Part # | C1842415 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 100Ω ±0.1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81S1000BSS70 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9168 | $ 18.92 |
| 200+ | $ 7.3207 | $ 1464.14 |
| 500+ | $ 7.0645 | $ 3532.25 |
| 1,000+ | $ 6.9364 | $ 6936.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 100Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S1000BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.8227 | ||
| RWR81S1000BSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 21.922 | ||
| RWR81N1000BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 29.2689 | ||
| RWR81N1000BSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 34.1663 | ||
| RWR81S1000BRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.5641 | ||
| RWR81S1000BRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.5641 | ||
| RWR81S1000BRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.0168 | ||
| RWR81S1000BSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.9168 | ||
| RWR81S1000BSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 23.7386 | ||
| RWR81N1000BSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 30.1641 | ||
| RWR81N1000BSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 30.1548 | ||
| RWR81N1000BSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 37.8984 | ||
| RWR81N1000BMRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 27.0818 | ||
| RWR81N1000BRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 27.0818 | ||
| RWR81N1000BRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.3357 | ||
| RWR81S1000BSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 26.6517 | ||
| RWR81S1000BRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.4155 | ||
| RWR81N1000BRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 26.0254 | ||
| RWR81N1000BMBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 30.3954 | ||
| RWR81N1000BMB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 26.0254 |

