LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S35R2DSRSL product image
Images for reference only

VISHAY RWR81S35R2DSRSL

Manufacturer
MPN
RWR81S35R2DSRSL
LCSC Part #
C1841956
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 35.2Ω ±0.5% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81S35R2DSRSL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.8746$ 15.87
200+$ 6.1446$ 1228.92
500+$ 5.9285$ 2964.25
1,000+$ 5.822$ 5822.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance35.2Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S35R2DSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 14.93
RWR81S35R2DSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.5586