LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F1320-I/ML

Manufacturer
MPN
PIC18F1320-I/ML
LCSC Part #
C184190
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
PIC 8 Bit 40MHz QFN-28-EP(6x6) Microcontrollers RoHS
DatasheetMICROCHIP PIC18F1320-I/ML
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
Program Storage Size8KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Power Managed modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Power Consumption modes:
    • PRI_RUN: 150 μA, 1 MHz, 2V
    • PRI_IDLE: 37 μA, 1 MHz, 2V
    • SEC_RUN: 14 μA, 32 kHz, 2V
    • SEC_IDLE: 5.8 μA, 32 kHz, 2V
    • RC_RUN: 110 μA, 1 MHz, 2V
    • RC_IDLE: 52 μA, 1 MHz, 2V
    • Sleep: 0.1 μA, 1 MHz, 2V
  • Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA
  • Two-Speed Oscillator Start-up
  • Four Crystal modes:
    • LP, XT, HS: up to 25 MHz
    • HSPLL: 4 - 10 MHz (16 - 40 MHz internal)
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal Oscillator Block:
    • 8 user-selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
    • 125 kHz to 8 MHz calibrated to 1%
    • Two modes select one or two I/O pins
    • OSCTUNE – Allows user to shift frequency
  • Secondary Oscillator using Timer1 x 32 kHz
  • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • High Current Sink/Source 25 mA/25 mA
  • Three External Interrupts
  • Enhanced Capture/Compare/PWM (ECCP) module:
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-Shutdown and Auto-Restart
    • Capture is 16-bit, max resolution 6.25 ns (TCY/16)
    • Compare is 16-bit, max resolution 100 ns (TCY)
  • Compatible 10-bit, up to 13-Channel Analog-to-Digital Converter module (A/D) with Programmable Acquisition Time
  • Enhanced USART module:
    • Supports RS-485, RS-232 and LIN 1.2
    • Auto-Wake-up on Start bit
    • Auto-Baud Detect
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory, typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory, typical
  • Flash/Data EEPROM Retention: > 40 years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 41 ms to 131 s
    • 2% stability over VDD and Temperature
  • Single-Supply 5V In-Circuit Serial Programming via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Wide Operating Voltage Range: 2.0V to 5.5V