ROHM BH1721FVC-TR
| Manufacturer | |
| MPN | BH1721FVC-TR |
| LCSC Part # | C184130 |
| Packaging | WSOF-5 |
| Customer # | |
| Key Attributes | Ambient Light Sensor IC |
| Datasheet | ROHM BH1721FVC-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM | |
| Packaging | WSOF-5 | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Height | 0.55mm | |
| Resolution(Bits) | 16bit | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Low power/sleep mode | |
| Voltage - Supply | 2.4V~3.6V | |
| Photoperceptivity | 65.528klx |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM | |
| Packaging | WSOF-5 | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Height | 0.55mm | |
| Resolution(Bits) | 16bit |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Low power/sleep mode | |
| Voltage - Supply | 2.4V~3.6V | |
| Photoperceptivity | 65.528klx |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BH1721FVC is an digital Ambient Light Sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and Keypad backlight power of Mobile phone. It is possible to detect wide range at High resolution. (1 - 65528 lx).
Features
AI Translation
- I²C bus Interface (f/s Mode Support, Slave Address : "0100011")
- Spectral responsibility is approximately human eye response
- Illuminance to Digital Converter
- Wide range and High resolution. (1 - 65528 lx)
- Low Current by power down function
- 50Hz / 60Hz Light noise reject-function
- 1.8V Logic input interface
- No need any external parts
- Light source dependency is little. (ex. Incandescent Lamp, Fluorescent Lamp, Halogen Lamp, White LED, Sun Light)
- Small measurement variation (+/- 15%)
- Compact surface mount package 1.6×1.6×0.55 mm
Applications
AI Translation
- Mobile phone
- LCD TV
- NOTE PC
- Portable game machine
- Digital camera
- Digital video camera
- PDA
- LCD display
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM | |
| Packaging | WSOF-5 | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Height | 0.55mm | |
| Resolution(Bits) | 16bit | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Low power/sleep mode | |
| Voltage - Supply | 2.4V~3.6V | |
| Photoperceptivity | 65.528klx |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM | |
| Packaging | WSOF-5 | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Height | 0.55mm | |
| Resolution(Bits) | 16bit |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Low power/sleep mode | |
| Voltage - Supply | 2.4V~3.6V | |
| Photoperceptivity | 65.528klx |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BH1721FVC is an digital Ambient Light Sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and Keypad backlight power of Mobile phone. It is possible to detect wide range at High resolution. (1 - 65528 lx).
Features
AI Translation
- I²C bus Interface (f/s Mode Support, Slave Address : "0100011")
- Spectral responsibility is approximately human eye response
- Illuminance to Digital Converter
- Wide range and High resolution. (1 - 65528 lx)
- Low Current by power down function
- 50Hz / 60Hz Light noise reject-function
- 1.8V Logic input interface
- No need any external parts
- Light source dependency is little. (ex. Incandescent Lamp, Fluorescent Lamp, Halogen Lamp, White LED, Sun Light)
- Small measurement variation (+/- 15%)
- Compact surface mount package 1.6×1.6×0.55 mm
Applications
AI Translation
- Mobile phone
- LCD TV
- NOTE PC
- Portable game machine
- Digital camera
- Digital video camera
- PDA
- LCD display
C184130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
