LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N1R96FSRSL product image
Images for reference only

VISHAY RWR81N1R96FSRSL

Manufacturer
MPN
RWR81N1R96FSRSL
LCSC Part #
C1841255
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 1.96Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N1R96FSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6472$ 12.65
200+$ 4.8944$ 978.88
500+$ 4.7231$ 2361.55
1,000+$ 4.6382$ 4638.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance1.96Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR81N1R96FRRSLVISHAYDirectThrough Hole,D2.2xL6.4mm0$ 9.4511
RWR81S1R96FRBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81N1R96FRB12VISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81S1R96FSBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N1R96FRBSLVISHAYSimilarThrough Hole,D2.2xL6.4mm0$ 10.4308
5 more alternative parts.View all substitutes