LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S24R0DRRSL product image
Images for reference only

VISHAY RWR80S24R0DRRSL

Manufacturer
MPN
RWR80S24R0DRRSL
LCSC Part #
C1840812
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 24Ω ±0.5% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S24R0DRRSL
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6333$ 12.63
200+$ 4.8898$ 977.96
500+$ 4.7184$ 2359.20
1,000+$ 4.6335$ 4633.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance24Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S24R0DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 11.8045
RWR80S24R0DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80S24R0BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 24.4054
RWR80S24R0BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.3814
RWR80S24R0BSS70VISHAYThrough Hole,D2.4xL10.3mm0$ 21.0422
RWR80S24R0BSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 21.0422
RWR80S24R0BSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 26.3687