MICROCHIP PIC16F627-04I/SO
| Manufacturer | |
| MPN | PIC16F627-04I/SO |
| LCSC Part # | C184074 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 4MHz SOIC-18-300mil Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F627-04I/SO |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 35 instructions to learn
- All single cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed: DC - 20 MHz clock input, DC - 200 ns instruction cycle
- Interrupt capability
- 16 special function hardware registers
- 8-level deep hardware stack
- Direct, Indirect and Relative addressing modes
- 16 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module with: Two analog comparators, Programmable on-chip voltage reference (VREF) module, Programmable input multiplexing from device inputs and internal voltage reference, Comparator outputs are externally accessible
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Timer1: 16-bit timer/counter with external crystal/clock capability
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) module: Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM max. resolution is 10-bit
- Universal Synchronous/Asynchronous Receiver/Transmitter USART/SCI
- 16 Bytes of common RAM
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Multiplexed MCLR-pin
- Programmable weak pull-ups on PORTB
- Programmable code protection
- Low voltage programming
- Power saving SLEEP mode
- Selectable oscillator options: FLASH configuration bits for oscillator options ER (External Resistor) oscillator, Reduced part count - Dual speed INTRC, Lower current consumption - EC External Clock input, XT Oscillator mode, HS Oscillator mode, LP Oscillator mode
- In-circuit Serial Programming (via two pins)
- Four user programmable ID locations
- Low power, high speed CMOS FLASH technology
- Fully static design
- Wide operating voltage range: PIC16F627 - 3.0V to 5.5V, PIC16F628 - 3.0V to 5.5V, PIC16LF627 - 2.0V to 5.5V, PIC16LF628 - 2.0V to 5.5V
- Commercial, industrial and extended temperature range
- Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz, 15 μA typical
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6773 | $ 1.68 |
| 10+ | $ 1.6421 | $ 16.42 |
| 30+ | $ 1.6176 | $ 48.53 |
| 100+ | $ 1.5931 | $ 159.31 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 35 instructions to learn
- All single cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed: DC - 20 MHz clock input, DC - 200 ns instruction cycle
- Interrupt capability
- 16 special function hardware registers
- 8-level deep hardware stack
- Direct, Indirect and Relative addressing modes
- 16 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module with: Two analog comparators, Programmable on-chip voltage reference (VREF) module, Programmable input multiplexing from device inputs and internal voltage reference, Comparator outputs are externally accessible
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Timer1: 16-bit timer/counter with external crystal/clock capability
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) module: Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM max. resolution is 10-bit
- Universal Synchronous/Asynchronous Receiver/Transmitter USART/SCI
- 16 Bytes of common RAM
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Multiplexed MCLR-pin
- Programmable weak pull-ups on PORTB
- Programmable code protection
- Low voltage programming
- Power saving SLEEP mode
- Selectable oscillator options: FLASH configuration bits for oscillator options ER (External Resistor) oscillator, Reduced part count - Dual speed INTRC, Lower current consumption - EC External Clock input, XT Oscillator mode, HS Oscillator mode, LP Oscillator mode
- In-circuit Serial Programming (via two pins)
- Four user programmable ID locations
- Low power, high speed CMOS FLASH technology
- Fully static design
- Wide operating voltage range: PIC16F627 - 3.0V to 5.5V, PIC16F628 - 3.0V to 5.5V, PIC16LF627 - 2.0V to 5.5V, PIC16LF628 - 2.0V to 5.5V
- Commercial, industrial and extended temperature range
- Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz, 15 μA typical
C184074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC16F627A-I/SO | MICROCHIP | Direct | SOP-18-300mil | 21 | $ 4.1666 | ||
| PIC16F628-04I/SO | MICROCHIP | Similar | SOIC-18-300mil | 29 | $2.8961 $6.2957 | ||
| PIC16F627AT-I/SO | MICROCHIP | Similar | SOIC-18-300mil | 10 | $ 5.6212 | ||
| PIC16F628-20I/SO | MICROCHIP | Similar | SOIC-18-300mil | 1 | $ 5.0157 | ||
| PIC16F628AT-I/SO | MICROCHIP | Similar | SOIC-18-300mil | 10 | $4.4102 $5.5127 |
5 more alternative parts.View all substitutes



