LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNX1503K90FKWFN

Manufacturer
MPN
RNX1503K90FKWFN
LCSC Part #
C1840695
Packaging
Through Hole,D3.6xL39.1mm
Customer #
Key Attributes
RES 3.9kΩ ±1% 4W Through Hole,D3.6xL39.1mm
DatasheetVISHAY RNX1503K90FKWFN
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL39.1mm
Resistance3.9kΩ
Power(Watts)4W
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+225℃