LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2434DMRSL product image
Images for reference only

VISHAY RNC60H2434DMRSL

Manufacturer
MPN
RNC60H2434DMRSL
LCSC Part #
C1840559
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 2.43MΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H2434DMRSL
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4593$ 12.46
200+$ 4.8228$ 964.56
500+$ 4.6523$ 2326.15
1,000+$ 4.5686$ 4568.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance2.43MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC60H2434DMB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 15.6832
RNC60H2434DMBSLVISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 18.8535
ERC552M4300DHEK600VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 16.3584
View and Compare All Alternative Parts.