LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S34R8BRS73 product image
Images for reference only

VISHAY RWR81S34R8BRS73

Manufacturer
MPN
RWR81S34R8BRS73
LCSC Part #
C1840551
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 34.8Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81S34R8BRS73
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5641$ 13.56
200+$ 5.2494$ 1049.88
500+$ 5.0642$ 2532.10
1,000+$ 4.9731$ 4973.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance34.8Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S34R8BRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 15.7373
RWR81S34R8BRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 13.5641
RWR81S34R8BRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.0168
RWR81S34R8BRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 19.6332