LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N32R4FSRSL product image
Images for reference only

VISHAY RWR89N32R4FSRSL

Manufacturer
MPN
RWR89N32R4FSRSL
LCSC Part #
C1840254
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 32.4Ω ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89N32R4FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8894$ 11.89
200+$ 4.6011$ 920.22
500+$ 4.4406$ 2220.30
1,000+$ 4.3604$ 4360.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance32.4Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S32R4FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S32R4FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89N32R4FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89N32R4FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S32R4FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N32R4FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N32R4FMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N32R4FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.235
RWR89S32R4FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S32R4FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89N32R4FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S32R4FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N32R4FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N32R4FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 9.5387
RWR89N32R4FMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89N32R4FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89N32R4FMS73VISHAYThrough Hole,D4.8xL14.2mm0$ 7.0632
RWR89N32R4FMS70VISHAYThrough Hole,D4.8xL14.2mm0$ 7.0632
RWR89N32R4FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 7.0632
RWR89S32R4FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.7682