LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR82SR249FSS73 product image
Images for reference only

VISHAY RWR82SR249FSS73

Manufacturer
MPN
RWR82SR249FSS73
LCSC Part #
C1840245
Packaging
Through Hole,D2xL7.9mm
Customer #
Key Attributes
RES 249mΩ ±1% 1.5W Through Hole,D2xL7.9mm
DatasheetVISHAY RWR82SR249FSS73
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.306$ 11.31
200+$ 4.3758$ 875.16
500+$ 4.2214$ 2110.70
1,000+$ 4.1458$ 4145.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL7.9mm
Resistance249mΩ
Power(Watts)1.5W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR82NR249FRB12VISHAYThrough Hole,D2xL7.9mm0$ 14.9146
RWR82SR249FSBSLVISHAYThrough Hole,D2xL7.9mm0$ 15.7373
RWR82NR249FRBSLVISHAYThrough Hole,D2xL7.9mm0$ 17.8966
RWR82SR249FSS70VISHAYThrough Hole,D2xL7.9mm0$ 11.306
RWR82NR249FRS73VISHAYThrough Hole,D2xL7.9mm0$ 12.8587
RWR82SR249FSRSLVISHAYThrough Hole,D2xL7.9mm0$ 14.2278
RWR82NR249FRRSLVISHAYThrough Hole,D2xL7.9mm0$ 16.8027
RWR82NR249FRS70VISHAYThrough Hole,D2xL7.9mm0$ 13.422