LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89NR324FRRSL product image
Images for reference only

VISHAY RWR89NR324FRRSL

Manufacturer
MPN
RWR89NR324FRRSL
LCSC Part #
C1840098
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 324mΩ ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89NR324FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7443$ 11.74
200+$ 4.5456$ 909.12
500+$ 4.385$ 2192.50
1,000+$ 4.3063$ 4306.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance324mΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89SR324FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 7.9798
RWR89SR324FPBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.483
RWR89SR324FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.483
RWR89SR324FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89NR324FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.1933
RWR89NR324FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 13.226
RWR89SR324FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.873
RWR89SR324FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1696
RWR89SR324FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1696
RWR89SR324FPRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.3994
RWR89SR324FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 10.2826
RWR89SR324FPB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.3111
RWR89SR324FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 12.0795
RWR89SR324FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.6849
RWR89SR324FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.0976
RWR89SR324DRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 13.7493
RWR89SR324DRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 11.6764
RWR89SR324DRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 11.6764
RWR89SR324DRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 14.6661
RWR89SR324DRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 16.9215