LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S2491FRS73 product image
Images for reference only

VISHAY RWR84S2491FRS73

Manufacturer
MPN
RWR84S2491FRS73
LCSC Part #
C1840064
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 2.49kΩ ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84S2491FRS73
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4481$ 12.45
200+$ 4.8172$ 963.44
500+$ 4.649$ 2324.50
1,000+$ 4.5641$ 4564.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance2.49kΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S2491FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S2491FMB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S2491FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S2491FMBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84N2491FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 22.084
RWR84S2491FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84N2491FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 25.8933
RWR84S2491FMS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.4481
RWR84S2491FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84N2491FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 19.9664
RWR84S2491FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84S2491FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 17.4814
RWR84N2491FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.9516
RWR84S2491FMRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.5887
RWR84S2491FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 20.17