VISHAY RWR84S14R7FRS73
| Manufacturer | |
| MPN | RWR84S14R7FRS73 |
| LCSC Part # | C1840037 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 14.7Ω ±1% 7W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY RWR84S14R7FRS73 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4481 | $ 12.45 |
| 200+ | $ 4.8172 | $ 963.44 |
| 500+ | $ 4.649 | $ 2324.50 |
| 1,000+ | $ 4.5641 | $ 4564.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR84S14R7FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.6032 | ||
| RWR84S14R7FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.3366 | ||
| RWR84N14R7FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 22.084 | ||
| RWR84N14R7FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 25.7791 | ||
| RWR84S14R7FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.0118 | ||
| RWR84N14R7FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 23.9516 | ||
| RWR84S14R7FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 17.4814 | ||
| RWR84S14R7FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 24.216 | ||
| RWR84S14R7FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 14.6231 | ||
| RWR84S14R7FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 21.7974 |

