LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78N35R7FRRSL product image
Images for reference only

VISHAY RWR78N35R7FRRSL

Manufacturer
MPN
RWR78N35R7FRRSL
LCSC Part #
C1839853
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 35.7Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78N35R7FRRSL
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0004$ 11.00
200+$ 4.2569$ 851.38
500+$ 4.1072$ 2053.60
1,000+$ 4.0331$ 4033.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance35.7Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR78N35R7FRBSLVISHAYDirectThrough Hole,D9.5xL45.2mm0$ 12.9217
RWR78N35R7FRB12VISHAYSimilarThrough Hole,D9.5xL45.2mm0$ 10.508
2 more alternative parts.View all substitutes