LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1374BSRSL product image
Images for reference only

VISHAY RNC55H1374BSRSL

Manufacturer
MPN
RNC55H1374BSRSL
LCSC Part #
C1839766
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.37MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1374BSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8098$ 10.81
200+$ 4.1841$ 836.82
500+$ 4.0369$ 2018.45
1,000+$ 3.964$ 3964.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.37MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC55H1374BSBSLVISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 25.2944
RNC55H1374BSRE6VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 9.7671
RNC55H1374BSRE8VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 10.1436
RNC55H1374BSRE7VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 10.1436
ERC551M3700BHEK500VISHAYSimilarThrough Hole,D2.4xL6.4mm0$ 21.6848
View and Compare All Alternative Parts.