LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1054BSRE6 product image
Images for reference only

VISHAY RNC55J1054BSRE6

Manufacturer
MPN
RNC55J1054BSRE6
LCSC Part #
C1839452
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.05MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1054BSRE6
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9308$ 10.93
200+$ 4.2306$ 846.12
500+$ 4.0818$ 2040.90
1,000+$ 4.009$ 4009.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.05MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1054BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 25.083
RNC55J1054BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 23.4099
RNC55J1054BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 25.8927
RNC55J1054BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036
ERC551M0500BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 22.0951
RNC55J1054BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036
RNC55J1054BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036
ERC551M0500BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 9.2629
RNC55H1054BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 22.8835
RNC55H1054BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 25.2944
RNC55H1054BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 9.7671
RNC55H1054BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 10.8098
RNC55H1054BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 10.1436
ERC551M0500BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 21.6848
RNC55H1054BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 10.1436
RNC55H1054BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 10.1436
ERC551M0500BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.3235