LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S4R32FSRSL product image
Images for reference only

VISHAY RWR80S4R32FSRSL

Manufacturer
MPN
RWR80S4R32FSRSL
LCSC Part #
C1838906
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 4.32Ω ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S4R32FSRSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.821$ 8.82
200+$ 3.4142$ 682.84
500+$ 3.2938$ 1646.90
1,000+$ 3.2352$ 3235.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance4.32Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S4R32FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S4R32FRS70VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S4R32FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S4R32FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S4R32FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.2715
RWR80S4R32FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.4901
RWR80S4R32FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.5478
RWR80S4R32FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 8.7369
RWR80S4R32DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 11.8045
RWR80S4R32DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80S4R32DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 12.6333