VISHAY RWR74N24R9FRRSL
| Manufacturer | |
| MPN | RWR74N24R9FRRSL |
| LCSC Part # | C1838816 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 24.9Ω ±1% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY RWR74N24R9FRRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 24.9Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 24.9Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.821 | $ 8.82 |
| 200+ | $ 3.4142 | $ 682.84 |
| 500+ | $ 3.2938 | $ 1646.90 |
| 1,000+ | $ 3.2352 | $ 3235.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 24.9Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 24.9Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR74S24R9FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S24R9FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.909 | ||
| RWR74N24R9FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 10.1113 | ||
| RWR74N24R9FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 11.6394 | ||
| RWR74S24R9FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 4.4236 | ||
| RWR74S24R9FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.5535 | ||
| RWR74N24R9FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.0012 | ||
| RWR74S24R9FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.7714 | ||
| RWR74S24R9FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.455 | ||
| RWR74S24R9FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.686 | ||
| RWR74N24R9FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.7369 | ||
| RWR74S24R9FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 6.4293 | ||
| RWR84S24R9FPB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 14.0178 | ||
| RWR84S24R9FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.6032 | ||
| RWR84S24R9FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.3366 | ||
| RWR84S24R9FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 23.2154 | ||
| RWR84N24R9FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 30.1733 | ||
| RWR84N24R9FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 35.1773 | ||
| RWR84S24R9FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.4481 | ||
| RWR84S24R9FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.0118 |

