LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S15R0FSRSL product image
Images for reference only

VISHAY RWR78S15R0FSRSL

Manufacturer
MPN
RWR78S15R0FSRSL
LCSC Part #
C1838672
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 15Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78S15R0FSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance15Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃