VISHAY RWR78S5360FSRSL
| Manufacturer | |
| MPN | RWR78S5360FSRSL |
| LCSC Part # | C1838668 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 536Ω ±1% 10W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY RWR78S5360FSRSL |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 536Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 536Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6853 | $ 9.69 |
| 200+ | $ 3.7476 | $ 749.52 |
| 500+ | $ 3.6164 | $ 1808.20 |
| 1,000+ | $ 3.5516 | $ 3551.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 536Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 536Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR78S5360FRB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.4149 | ||
| RWR78S5360FMBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.9196 | ||
| RWR78S5360FRBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.9196 | ||
| RWR78S5360FRS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 5.7526 | ||
| RWR78S5360FMRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 6.9086 | ||
| RWR78S5360FRRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 6.9086 | ||
| RWR78S5360FSB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 9.6099 | ||
| RWR78S5360FSBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 11.5797 | ||
| RWR78S5360FMB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.7234 |

